The IMH8AT108 is a surface mount NPN transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and is packaged in a cut tape format for surface mount applications. The transistor is lead free and has a DC rated voltage of 50V. It is suitable for use in a variety of electronic circuits requiring a high current gain and low voltage drop.
Panasonic IMH8AT108 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.