The IRFZ14 is a power MOSFET from Panasonic with a continuous drain current of 10A and a drain to source breakdown voltage of 60V. It is packaged in a TO-220 case and has a power dissipation of 43W. The device is available in rail or tube packaging and has a lead-free status, although it contains lead. The IRFZ14 is suitable for a variety of applications requiring high current and voltage handling.
Panasonic IRFZ14 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Packaging | Rail/Tube |
| Power Dissipation | 43W |
| DC Rated Voltage | 60V |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.