Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC, Class B Coil
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| RoHS | Compliant |