Power Relay, 1 Form C, 10A 125VAC 5A 250VAC 5A 30VDC, Class B Coil
Checking distributor stock and pricing after the page loads.
Panasonic JQ1P-B-12V-Y3 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Throw Configuration | SPDT |
| RoHS | Compliant |