This SPDT relay operates with a 12V DC coil voltage and features a tin and silver contact material. It is lead free and suitable for through hole mounting via solder termination. The relay is packaged in bulk quantities of 100.
Panasonic JS1-12V-Y1 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.