Sign in to ask questions about the Panasonic JSM1125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JSM1125 technical specifications.
| Application(s) | POWER |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Contact Material | Silver |
| Contact Type | 1 changeover |
| Depth | 16mm |
| Height | 16.4mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Power Consumption | 640mW |
| Switching Capacity | 160W |
| Termination | Through Hole |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
