
5-position, 1-pole relay socket featuring through-hole mounting and PC pin termination. This SPST socket measures 32mm in length, 13mm in width, and 28.2mm in height. It is RoHS compliant and supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JW1-PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 28.2mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1-PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
