SPDT monostable relay, 10A 24Vdc coil
Panasonic JW1FSN24 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 1.1kR |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 12.8mm |
| Height | 20mm |
| Length | 28.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 12.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.