
Panasonic KITFPWEB technical specifications.
| Package/Case | Module |
| Height | 25mm |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | FP |
| Termination | D-Sub |
| Weight | 0.243lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic KITFPWEB to view detailed technical specifications.
No datasheet is available for this part.
