Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic KITGT05FP0RC32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic KITGT05FP0RC32P technical specifications.
| Height | 92.2mm |
| Interface | RS-232, USB |
| Mount | DIN Rail |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic KITGT05FP0RC32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.