The Panasonic L272M is a dual operational amplifier with a bandwidth of 350kHz and a gain of 75dB. It is packaged in a DIP format with a height, length, and width of 0 inches. The device is lead free and compliant with Reach SVHC regulations. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Panasonic L272M technical specifications.
| Bandwidth | 350kHz |
| Package/Case | DIP |
| Gain | 75dB |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.