Lead Acid Battery 12V 7, 2Ah 151x65x94mm Faston 6, 3mm
Checking distributor stock and pricing after the page loads.
Panasonic LC-R127R2PG1 technical specifications.
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| RoHS | Compliant |