Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 7.2mAh, Quick Disconnect: 0.25, LC
Panasonic LC-WTV127R2 technical specifications.
| Capacity | 4.9ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-WTV127R2 to view detailed technical specifications.
No datasheet is available for this part.