The LC4H-PS-R4-AC240VS is a bidirectional counter relay from Panasonic with a 100-pin package, suitable for panel mounting. It features a logic function as a counter and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is rated for use with an operating supply voltage of 240V and is water resistant and dust tight with an IP66 rating. It has a front panel reset and screw termination.
Panasonic LC4H-PS-R4-AC240VS technical specifications.
| Package/Case | 100 |
| Count Direction | Bidirectional |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
