COUNTER LCD 6 CHAR 100-240V PNL
Panasonic LC4H-PS-R6-AC240V technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Plug |
| RoHS | Compliant |
No datasheet is available for this part.