
The LC4H-R4-AC240V panel meter features a 48mm wide LCD display with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for use in industrial automation and control applications, with a maximum supply voltage of 240V AC and a minimum supply voltage of 100V AC. The meter is rated for IP66, making it water resistant and dust tight. It includes a SPDT relay output type and is available in a bulk packaging with a lead-free termination.
Panasonic LC4H-R4-AC240V technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Frequency | 5kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-R4-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
