
The LC4H-R4-AC240VS is a panel mount relay from Panasonic, designed for industrial automation and control applications. It features a maximum operating temperature of 55°C and a maximum supply voltage of 240V AC. The relay is rated for use in environments with high humidity and exposure to water, with an IP66 rating for dust tightness and water resistance. It has a SPDT throw configuration and can be reset via a front panel or external reset. The relay is packaged in bulk and is compliant with various industrial standards.
Panasonic LC4H-R4-AC240VS technical specifications.
| Display Type | LCD |
| Max Frequency | 5kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-R4-AC240VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
