Panasonic LC4H-R4-DC24VS technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Logic Function | Counter |
| Max Frequency | 5kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-R4-DC24VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
