The LC4H-R6-AC240V is a panel mount counter relay from Panasonic with a logic function of counter and output type of relay. It features a display type of LCD and is rated for a maximum operating temperature of 55°C and minimum operating temperature of -10°C. The device is water resistant and dust tight with an IP66 rating, and can be reset via the front panel or externally. It is part of the LC4H series and has a plug termination.
Sign in to ask questions about the Panasonic LC4H-R6-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC4H-R6-AC240V technical specifications.
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Plug-In |
| Output Type | RELAY |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-R6-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
