Panasonic LC4H-R6-AC240VS technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-R6-AC240VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.