Sign in to ask questions about the Panasonic LC4H-R6-DC24VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC4H-R6-DC24VS technical specifications.
| Display Type | LCD |
| Max Frequency | 5kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-R6-DC24VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
