
The LC4H-T4-AC240VS is a panel mount LCD display from Panasonic, rated for operation between -10°C and 55°C. It features a 100-series package and is designed for use in water-resistant, dust-tight environments with an IP66 rating. The display can be reset via the front panel or an external reset input. It is part of the LC4H series.
Sign in to ask questions about the Panasonic LC4H-T4-AC240VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC4H-T4-AC240VS technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-T4-AC240VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.