
The LC4H-T4-DC24VS panel meter features a 55°C maximum operating temperature and -10°C minimum operating temperature. It is designed for panel mounting and has a water-resistant, dust-tight rating of IP66. The display type is LCD, and the termination is via screw. The meter is available in bulk packaging with a single unit per package.
Sign in to ask questions about the Panasonic LC4H-T4-DC24VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC4H-T4-DC24VS technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-T4-DC24VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.