Panasonic LC4H-T6-AC240V technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-T6-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.