
The LC4HW-R6-AC240VS is a panel mount LCD display from Panasonic with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a 100 series package and is rated for IP66, water resistant, and dust tight. The display is accessible via a front panel reset and is terminated with a screw. It is part of the LC4H series.
Sign in to ask questions about the Panasonic LC4HW-R6-AC240VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC4HW-R6-AC240VS technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4HW-R6-AC240VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
