Panasonic LH24-F-DH-AH technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reset | Front Panel , External |
| Series | LH24 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH24-F-DH-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.