The LH24-F-HM-AH is a 200-character LCD display from Panasonic, featuring a panel mount design with 7 characters per row. It operates within a temperature range of -10°C to 55°C and is lead-free. The display is packaged in bulk and can be reset via the front panel or an external connection.
Panasonic LH24-F-HM-AH technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reset | Front Panel , External |
| Series | LH24 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH24-F-HM-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.