
This is a 7-character LCD display with a panel mount configuration, operating within a temperature range of -10°C to 55°C. It features an IP66 rating for water resistance and dust tightness. The display is packaged in bulk and has a screw termination. It is part of the LH2H series and is designed for use in a variety of applications.
Sign in to ask questions about the Panasonic LH2H-F-DHK-FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LH2H-F-DHK-FV technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LH2H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LH2H-F-DHK-FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
