
General purpose electromechanical relay featuring a 12VDC coil with 530mW power consumption and 44.2mA coil current. Offers SPST contact configuration with a 10A switching current rating and 30VDC/277VAC contact voltage rating. Contact material is Tin/Silver, with a 7ms operate time and 5ms release time. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 70°C, and IP54 rating.
Panasonic LKP1AF-12V technical specifications.
| Coil Current | 44.2mA |
| Coil Resistance | 272R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 11mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-P |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 12g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKP1AF-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
