The LKS1AF-12 power coil from Panasonic is designed for high-power applications, with a maximum operating power of 250mW and a coil resistance of 576 ohms. Constructed with a tin-silver contact material, this component is suitable for use in a variety of power-related applications. The coil has a height of 25mm, a length of 24mm, and a depth of 11mm, making it suitable for PCB mounting. The LKS1AF-12 is rated for 100,000 hours of operation and can withstand temperatures between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Contact Material | Tin, Silver |
| Depth | 11mm |
| Height | 25mm |
| Length | 24mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |