Video Sync Separator | IC VIDEO SYNC SEPARATOR 8-DIP
Panasonic LM1881N technical specifications.
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Nominal Supply Current | 5.5mA |
| Packaging | Rail/Tube |
| Power Consumption | 25mW |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.