LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
Checking distributor stock and pricing after the page loads.
Panasonic LM2904M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.