LDO Regulator Pos 5V to 20V 1A 5-Pin(5+Tab) TO-220 Tube
Panasonic LM2941T technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.