The LM2991T is a 1A 2V linear regulator with a single output. It has a quiescent current of 700uA and a dropout voltage of 600mV. The device is packaged in a rail or tube format and is compliant with Reach SVHC regulations. It does not contain lead, making it a lead-free component.
Panasonic LM2991T technical specifications.
| Dropout Voltage | 600mV |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.