The LM324N is a quad operational amplifier from Panasonic, packaged in a DIP case. It features a gain of 100dB and is available in a lead-free configuration. The device has four channels and is packaged in a rail or tube format. It meets the requirements for Reach SVHC compliance.
Panasonic LM324N technical specifications.
| Package/Case | DIP |
| Gain | 100dB |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.