LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220AB Rail
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Dropout Voltage | 2.4V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |