LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 999.99inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |