Audio Amp Headphone/Speaker 2-CH Stereo 1.5W Class-AB 16-Pin SOIC W Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 0inch |
| Length | 0inch |
| Packaging | Rail/Tube |
| Quiescent Current | 11.5mA |
| Width | 0inch |
| RoHS | Not Compliant |