
This is a single red LED with a luminous intensity of 9 millicandela and a forward current of 15 milliamperes. It has a wavelength of 660 nanometers and is suitable for surface mount applications. The operating temperature range is from -25°C to 80°C. The LED is packaged in a RoHS compliant package and is lead free.
Sign in to ask questions about the Panasonic LN1251CALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1251CALTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 15mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN1251CALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
