Sign in to ask questions about the Panasonic LN1251CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1251CTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 15mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN1251CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.