
The Panasonic LN1271RALTRP is a surface mount LED with a wavelength of 660nm and a luminous intensity of 5mcd. It measures 1.1mm in height, 1.25mm in width, and 1.7mm in length. The LED is lead free and features a diffused lens style. It is packaged in cut tape for surface mount applications.
Panasonic LN1271RALTRP technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Red |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.