Sign in to ask questions about the Panasonic LN1271RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1271RTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 1.7mm |
| Lens Color | Red |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.4mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic LN1271RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
