This is a surface mount LED with a wavelength of 565nm and a luminous intensity of 5mcd. It has a height of 1.4mm and is packaged in a lead-free configuration. The LED is available in a colorless, flat, diffused, rectangular lens style with clear transparency. It is suitable for use in a variety of applications and is RoHS compliant.
Sign in to ask questions about the Panasonic LN1351CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1351CTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Flat, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN1351CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.