Sign in to ask questions about the Panasonic LN1371GTRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1371GTRP technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Green |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.6mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 565nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN1371GTRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.