Led Green Diffused 2SMD Gw
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 1.7mm |
| Lens Color | Green |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 565nm |
| Width | 1.25mm |
| RoHS | Compliant |
These are design resources that include the Panasonic LN1371SGTRP
The DC1709A is a programming board designed to verify and program the internal EEPROM of the LTC3880 and LTC3880-1 dual-phase DC/DC controllers using LTpowerPlay software.
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.