
This surface-mount LED has a luminous intensity of 1mcd and a diffused lens style. It is available in orange color with a wavelength of 590nm. The LED is packaged in cut tape and has a height of 1.1mm and a width of 1.25mm.
Sign in to ask questions about the Panasonic LN1471SYTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1471SYTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.1mm |
| Length | 1.7mm |
| Lens Color | Yellow |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 590nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN1471SYTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.