This is a standard LED from Panasonic with a wavelength of 590nm and a lens size of 1.25mm. It has a height of 1.1mm and is designed for surface mount applications. The LED is lead free and RoHS compliant, packaged in cut tape for easy mounting.
Sign in to ask questions about the Panasonic LN1471YTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1471YTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Yellow |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN1471YTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.