Sign in to ask questions about the Panasonic LN1871SRTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN1871SRTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.1mm |
| Length | 1.7mm |
| Lens Color | Red |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN1871SRTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.