Led Orange Diffused 2SMD Gw
Panasonic LN1871SRTRP technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.1mm |
| Length | 1.7mm |
| Lens Color | Red |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.