The Panasonic LN212RP is a red LED with a radial package and through hole mount. It has a wavelength of 700nm and a luminous intensity of 0.4mcd. The LED is available in bulk packaging and is not RoHS compliant. It has a height of 5.7mm and a lens size of 4mm.
Sign in to ask questions about the Panasonic LN212RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN212RP technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.7mm |
| Lens Color | Red |
| Lens Size | 4mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.4mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN212RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.